Texas Instruments SCAN921226SLC/NOPB

30 to 80-MHz 10 bit bus LVDS deserializer with IEEE 1149.1 (JTAG) and at-speed BIST 49-NFBGA
$ 9.832
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCAN921226SLC/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SCAN921226SLC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSCAN921025HSM/NOPB
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921025HSM
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921025HSMX/NOPB
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125

Descriptions

Descriptions of Texas Instruments SCAN921226SLC/NOPB provided by its distributors.

30 to 80-MHz 10 bit bus LVDS deserializer with IEEE 1149.1 (JTAG) and at-speed BIST 49-NFBGA
LVDS Deserializer 800Mbps 49-Pin FBGA Tray
LINE RECEIVER SCAN921226 Tray NRND (Last Updated: 5days ago) interface serializer 1.5mm 1.47W 3V~3.6V 800Mbps
LINE RECEIVER, 1 FUNC, 1 RCVR, C
SCAN921226 30-80 MHZ 10 BIT BUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCAN921226SLCNOPB