Texas Instruments SCAN921025HSMX/NOPB

High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
$ 5.007
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCAN921025HSMX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.84%

CAD Models

Download Texas Instruments SCAN921025HSMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSCAN921226HSM/NOPB
High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921226HSM
High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921224SLC/NOPB
20 to 66-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SCAN921025HSMX/NOPB provided by its distributors.

High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
105mA LVDS 10 3V 3.6V LVCMOS,LVTTL 800Mbps FBGA , 7mm*7mm*1.04mm
IC SERDES LVDS 10BIT BUS 49-FBGA
LVDS Serializer 800Mbps 0.29V 49-Pin NFBGA T/R
Line Driver, 1 Func, 1 Driver, PBGA49
LINE DRIVER SCAN921025 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) interface serializer 1.5mm 1.47W 3V~3.6V 800Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCAN921025HSMXNOPB