Texas Instruments S5LS10206ASPGEQQ1

MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 144-Pin LQFP Tray
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments S5LS10206ASPGEQQ1.

Texas Instruments

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet106 pages14 years ago
Datasheet106 pages14 years ago
Datasheet106 pages15 years ago
Technical Drawing2 pages26 years ago

Factory Futures

CAD Models

Download Texas Instruments S5LS10206ASPGEQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.181
$ 41.181
Stock
45,579
86,445
86,445
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
16 b
16 b
Max Frequency
140 MHz
140 MHz
140 MHz
Number of I/Os
68
68
68
Interface
CAN, LIN, SCI, SPI, UART, USART
CAN, LIN, SCI, SPI, UART, USART
CAN, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR
DMA, POR
DMA, POR

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsS5LS10116ASPGEQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 144-Pin LQFP Tray
Texas InstrumentsS5LS10106ASPGEQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 144-Pin LQFP Tray
Texas InstrumentsS5LS20216ASPGEQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray
STMicroelectronicsSTR911FAW47X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 2048KB Flash 1.8V/3.3V 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments S5LS10206ASPGEQQ1 provided by its distributors.

MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 144-Pin LQFP Tray
A M Cortex- 4F Flash Microcontroller 144-LQFP -40 to 125
ARM Microcontrollers - MCU ARM Cortex-R4F Flash MCU
IC MCU 16/32BIT 1MB FLSH 144LQFP / ARM® Cortex®-R4F series Microcontroller IC 16/32-Bit 140MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.