Texas Instruments S4MF03107SPZQQ1R

Microcontroller ARM Cortex-M3 320 Kbyte Flash 16 Kbyte SRAM 100-Pin LQFP T/R
$ 6.413
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments S4MF03107SPZQQ1R.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments S4MF03107SPZQQ1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.413
$ 6.164
Stock
139,749
181,449
Authorized Distributors
0
5
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
-
ARM
Data Bus Width
-
16 b
Max Frequency
-
80 MHz
Number of I/Os
-
38
Interface
-
CAN, Ethernet, I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
-
320 kB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments S4MF03107SPZQQ1R.

Descriptions

Descriptions of Texas Instruments S4MF03107SPZQQ1R provided by its distributors.

Microcontroller ARM Cortex-M3 320 Kbyte Flash 16 Kbyte SRAM 100-Pin LQFP T/R
16/32-bit RISC Flash microcontroller 100-LQFP -40 to 125
IC MCU 16/32B 320KB FLSH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.