Texas Instruments REG71050DRVT

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-WSON -40 to 85
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71050DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments REG71050DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.774
Stock
232,551
1,121,694
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
60 mA
60 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG71050DRVT.

Related Parts

Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71055DDCR
Converter DC/DC; buck; boost; Vout: 5V; Vin: 3-5.5V; 60mA; 1MHz; -40+85 deg.C; SMD; SOT23-6
Texas InstrumentsREG71055IDDCRQ1
Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package 6-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Texas Instruments REG71050DRVT provided by its distributors.

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-WSON -40 to 85
Ic,Dc/Dc Converter,+5V,Llcc,6Pin
Charge Pump No 1MHz Fixed 1 5V 5V 5.5V 2.7V WSON-6 750¦Ìm
Charge Pump STPUP/STPDN 5V 30mA 6-Pin WSON EP T/R
REG71050 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 3.25V 2mm 60mA 1MHz
IC REG CHARGE PUMP 5V 60MA 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.