
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | REG113NA-2.5/3K | 12,840 | 9h | |||||||||
| Verical | REG113NA-2.5/3K | 6,840 | 155 | |||||||||
| Mouser | 595-REG113NA-2.5/3K | 1,707 | 1 | Tape & Reel | ||||||||
| Win Source | WS-REG113NA-2.5/3K | 1,290 | 15 | 10h | ||||||||
| Worldway Electronics | REG113NA-2.5/3K | 9,154 | 7 | Tape & Reel | 14h |
Download Texas Instruments REG113NA-2.5/3K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments REG113NA-2.5/3K provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: