Texas Instruments REG113EA-3.3/250

65dB(120Hz) 500¦ÌA Fixed 400mA 1 3.3V 1.8V 3.3V 10V 410mV@ 400mA VSSOP-8 , 3mm*3mm*970¦Ìm
$ 2.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG113EA-3.3/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet8 pages24 years ago

Newark

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-2.32%

CAD Models

Download Texas Instruments REG113EA-3.3/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.352
$ 1.828
Stock
232,583
329,348
Authorized Distributors
3
0
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG113EA-3.3/250.

Related Parts

Texas InstrumentsREG113EA33250G4
400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments REG113EA-3.3/250 provided by its distributors.

65dB(120Hz) 500¦ÌA Fixed 400mA 1 3.3V 1.8V 3.3V 10V 410mV@ 400mA VSSOP-8 , 3mm*3mm*970¦Ìm
400-mA, 10-V, low-dropout voltage regulator with enable 8-VSSOP -40 to 85
LDO, FIXED, 3.3V, 0.4A, VSSOP-8; Type de sortie: Fixe; Tension, entrée min.: 1.8V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 3.3V, 0.4A, Vssop-8; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS REG113EA-3.3/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG113EA3.3/250