Texas Instruments REG113EA-2.85/250

LDO Regulator Pos 2.85V 0.4A 8-Pin VSSOP T/R
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG113EA-2.85/250.

Texas Instruments

Datasheet20 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG113EA-2.85/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 1.508
Stock
93,341
118,243
Authorized Distributors
2
2
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
2.85 V
2.85 V
Output Current
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsTPS77901DGK
250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77930DGK
250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77925DGK
250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments REG113EA-2.85/250 provided by its distributors.

LDO Regulator Pos 2.85V 0.4A 8-Pin VSSOP T/R
IC REG LINEAR 2.85V 400MA 8VSSOP
2.85 V FIXED POSITIVE LDO REGULATOR 0.41 V DROPOUT PDSO8
IC REG LIN 2.85V 400MA 8-VSSOP
DMOS 400mA Low-Dropout Regulator
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 2.9355V 3mm 400mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG113EA2.85/250