Texas Instruments REG1117-2.85/2K5

LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) SOT-223 T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117-2.85/2K5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG1117-2.85/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.94
$ 1.94
Stock
171,895
715,149
715,149
Authorized Distributors
2
5
5
Min Input Voltage
3.8 V
3.8 V
3.8 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
2.85 V
2.85 V
2.85 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsREG1117-3.3/2K5
Fixed 1 800mA 1.2V@(800mA) 15V Positive 62dB@(120Hz) 3.3V SOT223 Linear Voltage Regulators
Texas InstrumentsREG1117-3.3
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsREG1117-3.3G4
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments REG1117-2.85/2K5 provided by its distributors.

LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) SOT-223 T/R
REG1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 1.8mm 800mA -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 15 V; Maximum Voltage Tolerance: 2.1 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:1.1V; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; Output Current:800mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The REG1117 is a family of easy-to-use three-terminal voltage regulators. The family includes a variety of fixed-and adjustable-voltage versions, two currents (800mA and 1A) and two package types (SOT-223 and DDPAK). See the chart below for available options. Output voltage of the adjustable versions is set with two external resistors. The REG1117 low dropout voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.