Texas Instruments REG104FA-3.3/500

NOR Flash Parallel 5V 8M-bit 1M x 8/512K x 16 55ns Automotive 48-Pin TSOP Tray
$ 4.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG104FA-3.3/500.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet19 pages18 years ago
Datasheet8 pages24 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-14.75%

CAD Models

Download Texas Instruments REG104FA-3.3/500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.692
$ 3.521
$ 3.521
Stock
171,836
198,786
198,786
Authorized Distributors
4
2
2
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG104FA-3.3/500.

Related Parts

Texas InstrumentsLM1117SX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.3V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1117SX-3.3/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 3.3V 2.6V 3.3V 15V 1.2V@ 800mA 1mV 1mV DDPAK-3,TO-263 4.83mm
Texas InstrumentsLM1117S-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) TO-263 Rail

Descriptions

Descriptions of Texas Instruments REG104FA-3.3/500 provided by its distributors.

NOR Flash Parallel 5V 8M-bit 1M x 8/512K x 16 55ns Automotive 48-Pin TSOP Tray
65dB(120Hz) 700¦ÌA Fixed 1A 1 3.3V 2.1V 3.3V 15V 480mV@ 1A TO-263 , 10.16mm*8.42mm*4.58mm
1-A, 15-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) TO-263 T/R
Ic, Ldo Volt Reg, 3.3V, 1A, D2-Pak-5, Full Reel
REG104 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 230mV 4.83mm 1A -40C~85C
REG104 1A, LOW-NOISE, LOW DROPOU
IC REG LIN 3.3V 1A DDPAK/TO263-5
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1 uF. Typical ground pin current is only 1.7mA (at I OUT = 1A) and drops to 0.5 uA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The REG104 has very low output noise (typically 33 uVRMS for VOUT = 3.3V with C NR = 0.01 uF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40oC to +85 oC). The REG104 is well protected--internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG104FA3.3/500