Texas Instruments REG101UA-3.3

65dB(120Hz) 500¦ÌA Fixed 100mA 1 3.3V 1.8V 3.3V 10V 130mV@ 100mA SOIC-8 4.9mm*3.91mm*1.58mm
$ 2.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG101UA-3.3.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago
Datasheet8 pages24 years ago

Augswan

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments REG101UA-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.276
$ 1.858
Stock
171,388
204,134
Authorized Distributors
3
2
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
3.3 V
3.3 V
Output Current
-
100 mA
Dropout Voltage
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG101UA-3.3.

Descriptions

Descriptions of Texas Instruments REG101UA-3.3 provided by its distributors.

65dB(120Hz) 500¦ÌA Fixed 100mA 1 3.3V 1.8V 3.3V 10V 130mV@ 100mA SOIC-8 4.9mm*3.91mm*1.58mm
100-mA, 10-V, low-dropout voltage regulator with enable 8-SOIC -40 to 85
V REG LDO 0.1A 3.3V, SOIC8, 101; Voltage regulator type:Positive Fixed LDO; Voltage, input max:10V; Current, output max:220mA; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:101; Case style:SOIC; IC Generic number:101; Pins, No. of:8; Voltage, output:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG101UA3.3