Texas Instruments REF5040IDGKT

Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF5040IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages12 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-19.94%

CAD Models

Download Texas Instruments REF5040IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 4.77
Stock
188,737
237,229
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
4.296 V
4.296 V
Max Input Voltage
18 V
18 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
-
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF5040AIDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
Texas InstrumentsREF5030IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
Texas InstrumentsREF5050IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments REF5040IDGKT provided by its distributors.

Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125
V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R
VOLT REF, SERIES, 4.096V, 0.05%, VSSOP-8; Type de référence: Série - Fixe; Gamme de produit: Série REF5040; Tension de référence: 4.096V; Exactitude initiale: 0.05%; Coefficient de température: ± 2.5ppm/°C; Type de boîtier CI
Volt Ref, Series, 4.096V, 0.05%, Vssop-8; Voltage Reference Type:Series - Fixed; Product Range:Ref5040 Series; Reference Voltage:4.096V; Initial Accuracy:0.05%; Temperature Coefficient:± 2.5Ppm/°C; Voltage Reference Case Style:Vssop;rohs Compliant: Yes |TEXAS INSTRUMENTS REF5040IDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.