Texas Instruments REF3312AIRSET

1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 8-UQFN -40 to 125
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3312AIRSET.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing4 pages10 years ago

Upverter

Newark

Inventory History

3 month trend:
-4.00%

CAD Models

Download Texas Instruments REF3312AIRSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
$ 0.896
Stock
298,342
334,713
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
8 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments REF3312AIRSET provided by its distributors.

1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 8-UQFN -40 to 125
V-Ref Precision 1.25V 5mA 8-Pin UQFN T/R
VOLTAGE REFERENCE, SERIES-FIXED, UQFN-8
e4 REF3312 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 5mA 5.5V 35muVp-p 30ppm/C
ULTRA LOW POWER VOLTAGE REFERENCE
30PPM/C DRIFT, 3.9A, SOT23-3, SC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.