Texas Instruments PTUSB1210BRHBR

High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTUSB1210BRHBR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.183
$ 2.183
Stock
45,924
524,458
524,458
Authorized Distributors
0
4
4
Case/Package
-
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
USB
USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
1
1
Max Supply Voltage
-
4.8 V
4.8 V
Min Supply Voltage
-
1.71 V
1.71 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTUSB1210BRHBR.

Descriptions

Descriptions of Texas Instruments PTUSB1210BRHBR provided by its distributors.

High-Speed 480 Mbps USB 2.0 OTG Transceiver 32-VQFN
Stand-Alone USB Transceiver Chip Silicon

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.