Texas Instruments PTN78000HAZ

Module DC-DC 1-OUT 11.85V to 22V 1.5A 5-Pin DIP SMD Module Tray
$ 15.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78000HAZ.

Newark

Datasheet26 pages15 years ago

Texas Instruments

Farnell

Augswan

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments PTN78000HAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.115
$ 15.795
Stock
169,627
80,619
Authorized Distributors
3
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
15 V
15 V
Max Input Voltage
36 V
36 V
Output Voltage
22 V
22 V
Output Current
1.5 A
1.5 A
Output Power
22.5 W
22.5 W
Isolation Voltage
-
-
Efficiency
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTN78000WAZ
1.5-A, Wide-Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
Texas InstrumentsPTN78000WAZT
1.5-A, Wide-Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
Texas InstrumentsPTN78000WAST
Module DC-DC 1-OUT 2.5V to 12.6V 1.5A 5-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTN78000HAZ provided by its distributors.

Module DC-DC 1-OUT 11.85V to 22V 1.5A 5-Pin DIP SMD Module Tray
1.5 A, Wide Input, Wide Output Adjust Module 5-Surface Mount Module -40 to 85
IC, ISR 1.5A ADJ O/P, SMD, 78000; Puissance, sortie max..: 22.5W; Tension, sortie min.: 11.85V; Tension, sortie max..: 22V; Courant, sortie max.: 1.5A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78000HAZ .
  • PTN78000HAZ.