Texas Instruments PTN04050CAH

Module DC to DC 1 Output 5 Volt to 15 Volt 2.4A 12 Watt 4-Pin DIP Module
$ 16.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN04050CAH.

Farnell

Datasheet19 pages15 years ago
Datasheet19 pages12 years ago

Texas Instruments

Newark

Jameco

Inventory History

3 month trend:
+8.92%

CAD Models

Download Texas Instruments PTN04050CAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.66
$ 19.171
Stock
148,560
8,465,592
Authorized Distributors
3
2
Case/Package
DIP
DIP
Number of Pins
4
4
Number of Outputs
1
1
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
15 V
15 V
Output Current
2.4 A
2.4 A
Output Power
12 W
12 W
Isolation Voltage
-
-
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Murata Power SolutionsMEE1S0515DC
DC-DC Regulated Power Supply Module
Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin DIP

Descriptions

Descriptions of Texas Instruments PTN04050CAH provided by its distributors.

Module DC to DC 1 Output 5 Volt to 15 Volt 2.4A 12 Watt 4-Pin DIP Module
Module DC-DC 1-OUT 5V to 15V 2.4A 12W 4-Pin DIP Module Tray
12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Through-Hole Module -40 to 85
Dc-Dc Conv, Non-Iso Pola, Adj O/P, 2.4A; Output Power Max:12W; Output Voltage Min:5V; Output Voltage Max:15V; Output Current Max:2.4A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Dip; Input Voltage Dc Min:2.95V; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN04050CAH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN04050CAH .
  • PTN04050CAH.
  • PTN04050CAH..