Texas Instruments PTH08000WAS

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin DIP Module
$ 9.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08000WAS.

Newark

Datasheet20 pages15 years ago

Texas Instruments

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+22.02%

CAD Models

Download Texas Instruments PTH08000WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.878
$ 13.459
$ 13.459
Stock
214,409
2,986,415
2,986,415
Authorized Distributors
4
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH08080WAZ
Module DC to DC 1 Output 0.9 Volt to 5.5 Volt 2.25A 10 Watt 5-Pin DIP Module
Texas InstrumentsPTH08080WAST
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module T/R
Texas InstrumentsPTH12050WAZ
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Recom PowerR1SE-0505
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Recom PowerR1SE-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerR1S-0505-R
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD T/R

Descriptions

Descriptions of Texas Instruments PTH08000WAS provided by its distributors.

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin DIP Module
2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Non-Isolated DC/DC Converters 2.25A 5/12V Input WideAdj Module
DC-DC Regulated Power Supply Module, 1 Output, 7.425W, Hybrid
DC-DC CONVERTER, NON ISO POL, 1 O/P, 12.375W, 2.25A
DC-DC Converter, Adjustable, 300kHz, 900mV~5.5V In, 900mV/14V/4.5V Out, SMD-6P, SMD, 19.1mm × 12.7mm × 9.1mm
2.25-A, 5/12-V INPUT, NON-ISOLATED WIDE ADJUST MO<AZ
PTH08000W 2.25-A, 5/12-V INPUT,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.