Texas Instruments PTH08000WAZ

DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
$ 13.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08000WAZ.

element14 APAC

Datasheet20 pages15 years ago

Texas Instruments

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+3.20%

CAD Models

Download Texas Instruments PTH08000WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.459
$ 9.878
$ 9.878
Stock
253,152
127,684
127,684
Authorized Distributors
5
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
2.25 A
2.25 A
2.25 A
Output Power
-
12.375 W
12.375 W
Isolation Voltage
-
-
-
Efficiency
93.5 %
93.5 %
93.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH08080WAZT
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module T/R
Texas InstrumentsPTH08080WAZ
Module DC to DC 1 Output 0.9 Volt to 5.5 Volt 2.25A 10 Watt 5-Pin DIP Module
Texas InstrumentsPTH08080WAST
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module T/R
Recom PowerR1SE-0505
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Recom PowerR1S-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Recom PowerR1SE-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Texas Instruments PTH08000WAZ provided by its distributors.

DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
300KHz Adjustable,DC 1 900mV~5.5V 900mV 14V 4.5V DIP SMD mount 19.1mm*12.7mm*9.1mm
2.25-A, 5/12-V Input, Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
4.5-14Vin, 2.25A, Wideout, Smd Pb Free Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08000WAZ.
DC-DC CONV, NON-ISO POLA, ADJ O/P, 2.25A; Nbre de sorties: 1 sortie; Puissance, sortie max..: -; Tension de sortie Nom.: -; Courant, sortie max.: -; Type de sortie de convertisseur DC/DC: Ajustable; Montage de Convertisseur D
DC-DC Converter, NON-ISO POLA, ADJ O/P, 2.25A; No. of Outputs:1 Output; Output Power Max:-; Output Voltage Nom.:-; Output Current Max:-; DC / DC Converter Output Type:Adjustable; DC / DC Converter Mounting:Surface Mount Device; Input Voltage DC Min:4.5V; Input Voltage DC Max:14V; DC / DC Converter Type:POLA, Surface Mount DIP; Depth:18.92mm; Width:12.57mm; Height:8.5mm; SVHC:No SVHC (15-Jan-2019); MSL:MSL 3 - 168 hours; No. of Outputs:1Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08000 WAZ
  • PTH08000WAZ.