Texas Instruments PTH08080WAST

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module T/R
$ 9.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08080WAST.

Newark

Datasheet18 pages13 years ago

Texas Instruments

Inventory History

3 month trend:
+80.32%

CAD Models

Download Texas Instruments PTH08080WAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.268
$ 9.806
$ 9.806
Stock
145,972
142,278
142,278
Authorized Distributors
0
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
300 kHz
300 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsPTH08000WAZ
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin DIP Module
Texas InstrumentsPTH08000WAS
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin DIP Module
Texas InstrumentsPTH08000WAZT
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin DIP Module T/R
Recom PowerR1SE-0505
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Recom PowerR1S-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Recom PowerR1SE-0505-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Texas Instruments PTH08080WAST provided by its distributors.

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module T/R
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Shape: RECTANGULAR; Surface Mount: NO; Maximum Operating Temperature: 85 Cel;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.