Texas Instruments PTH05010WAZ

15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
$ 25.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05010WAZ.

Farnell

Datasheet19 pages15 years ago

Texas Instruments

iiiC

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH05010WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.268
$ 23.2
$ 23.2
Stock
90,689
109,405
109,405
Authorized Distributors
5
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
300 kHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH08T221WAS
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
Texas InstrumentsPTH08T220WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module T/R
Texas InstrumentsPTH08T221WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH05010WAZ provided by its distributors.

15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
Dc/Dc Conv, 5Vin 15A Adj O/P, 10-Dip Mod; Output Power Max:54W; Output Voltage Min:800Mv; Output Voltage Max:3.6V; Output Current Max:15A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Surface Mount Dip; Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05010WAZ
DC/DC Converter, 5VIN 15A ADJ O/P, 10-DIP MOD; Output Power Max:54W; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current Max:15A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, Surface Mount DIP; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; Height:9mm; Depth:34.8mm; Width:15.75mm; Product Range:-; RoHS Phthalates Compliant:Yes; SVHC:No SVHC (15-Jan-2018); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.8V; Approval Bodies:CSA, EN, UL; Approvals & Standards:CSA, UL; Base Number:05010; DC / DC Converter Mounting:Surface Mount Device; Frequency:300kHz; Input Voltage Max:5.5V; Input Voltage Min:4.5V; No. of Outputs:1Outputs; No. of Pins:10Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:5V; Supply Voltage:5V; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05010WAZ .