Texas Instruments PTH04T260WAS

Module DC-DC 1-OUT 0.69V to 3.6V 3A 10-Pin DIP Module
$ 13.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T260WAS.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages18 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH04T260WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.12
$ 12.699
Stock
32,690
119,546
Authorized Distributors
2
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPTH04T261WAZ
Module DC-DC 1-OUT 0.69V to 3.6V 3A 10-Pin DIP Module
Texas InstrumentsPTH04T261WAS
Module DC-DC 1-OUT 0.69V to 3.6V 3A 10-Pin DIP Module
Texas InstrumentsPTH08T260WAZ
Module DC to DC 1 Output 0.69 Volt to 5.5 Volt 3A 10-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH04T260WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 3A 10-Pin DIP Module
3-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: XMA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04T260WAS.