Texas Instruments PT7756N

Module DC-DC 24VIN 1-OUT 6.6V to 12.8V 15A 27-Pin SIP Module
$ 35.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT7756N.

DigiKey

Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.7
$ 35.7
Stock
23,755
7,740
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
27
27
Number of Outputs
1
1
Min Input Voltage
20 V
20 V
Max Input Voltage
28 V
28 V
Output Voltage
12.8 V
12.8 V
Output Current
15 A
15 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
88 %
88 %

Descriptions

Descriptions of Texas Instruments PT7756N provided by its distributors.

Module DC-DC 24VIN 1-OUT 6.6V to 12.8V 15A 27-Pin SIP Module
Isolated DC/DC Converters 6.6-12.8Vout 15A 24V Input Prog ISR
15 A SWITCHING REGULATOR 400 kHz SWITCHING FREQ-MAX SMA27
REGU 15A 24VIN 6.6V TO 12.8VOUT
SWITCHING REGLTR, VOLTAGE-MODE
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 27; Package Shape: RECTANGULAR; Surface Mount: NO; Nominal Input Voltage: 24 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.