DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Power Rating:12W; Output Voltage:-5.2V; Output Current:2.5A; Supply Voltage:3.3V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Input Voltage Max:3.6V ;RoHS Compliant: No
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: