Texas Instruments PT6701A

1.3 to 3.5Vout 5V-Input 13Amp Programmable ISR, CU Case 23-SIP MODULE -40 to 85
$ 21.476

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6701A.

Factory Futures

Datasheet8 pages17 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsPT6901N
Module DC-DC 1-OUT -2V 6A 12W 23-Pin SIP Module
Texas InstrumentsPT6717A
300KHz~400KHz DC,Fixed 1 1.8V 5.5V 3.1V SIP Through hole mounting 16.76mm(height)
Texas InstrumentsPT5804N
Switching Regulator, Voltage-mode, 18A, 350kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT6701A provided by its distributors.

1.3 to 3.5Vout 5V-Input 13Amp Programmable ISR, CU Case 23-SIP MODULE -40 to 85
13 A SWITCHING REGULATOR 400 kHz SWITCHING FREQ-MAX SMA23
DC/DC Converter IC; Supply Voltage Min:4.5V; Package/Case:23-ELA; Current Rating:13A; Leaded Process Compatible:No; Output Current:13A; Output Voltage:3.5V; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.