Texas Instruments PT5047C

Switching Regulator, Voltage-mode, 0.6A, 950kHz Switching Freq-Max, Hybrid
$ 9.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5047C.

Texas Instruments

Datasheet5 pages14 years ago
Datasheet2 pages25 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsPT5042L
Switching Regulator, Voltage-mode, 0.75A, 950kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5041C
Switching Regulator, Voltage-mode, 1A, 800kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5027C
1.5 A SWITCHING REGULATOR 800 kHz SWITCHING FREQ-MAX SMA3

Descriptions

Descriptions of Texas Instruments PT5047C provided by its distributors.

Switching Regulator, Voltage-mode, 0.6A, 950kHz Switching Freq-Max, Hybrid
0.6 A SWITCHING REGULATOR 950 kHz SWITCHING FREQ-MAX SMA3
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 3; Package Shape: RECTANGULAR; Surface Mount: YES; Technology: HYBRID;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.