Texas Instruments PT5041C

Switching Regulator, Voltage-mode, 1A, 800kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5041C.

Texas Instruments

Datasheet5 pages14 years ago
Datasheet2 pages25 years ago

Newark

DigiKey

element14

Jameco

Related Parts

Texas InstrumentsPT5042L
Switching Regulator, Voltage-mode, 0.75A, 950kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5045C
DC-DC CONVERTER, LINEAR REG, 1 O/P, 1.2A, 9V
Texas InstrumentsPT5031L
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT5041C provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 800kHz Switching Freq-Max, Hybrid
Switching Regulator Power Supply IC; DC
REG 5V TO 12V/15V 1A SIP SMD HRZ
Module DC-DC 1-OUT 12V 1A 3-Pin SIP Module
SWITCHING REGLTR, VOLTAGE-MODE
Switching Regulator Power Supply IC; No. of Outputs:1; Output Voltage:12V; Output Current:1A; DC/DC Converter Mounting:PCB SMT; DC/DC Converter Type:Non-Isolated; Input Voltage Max:11V; Input Voltage Min:4.75V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5041C.