Texas Instruments PGA900AYZSR

Programmable resistive sensing conditioner with digital and analog outputs 36-DSBGA -40 to 150
$ 6.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA900AYZSR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PGA900AYZSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.229
$ 7.135
Stock
143,444
66,762
Authorized Distributors
1
1
Bandwidth
-
-
Interface
I2C, OWI, PWM, SPI, UART
I2C, OWI, PWM, SPI, UART
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
-
Number of Pins
36
36
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA900AYZSR.

Descriptions

Descriptions of Texas Instruments PGA900AYZSR provided by its distributors.

Programmable resistive sensing conditioner with digital and analog outputs 36-DSBGA -40 to 150
Sensor and Detector Interface 30V SPI/GPIO/I2C/UART Interface 36-Pin DSBGA T/R
DSBGA-36 Interface - Specialized ROHS
PGA900 30V 2.6mA 625mum -40C~150C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.