Texas Instruments PGA900ARHHT

Programmable resistive sensing conditioner with digital and analog outputs 36-VQFN -40 to 150
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA900ARHHT.

Texas Instruments

Datasheet7 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.75%

CAD Models

Download Texas Instruments PGA900ARHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.55
$ 6.94
Stock
96,637
358,670
Authorized Distributors
2
2
Bandwidth
-
-
Interface
I2C, OWI, PWM, SPI, UART
I2C, OWI, PWM, SPI, UART
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Number of Pins
36
36
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
-
ANALOG, Digital
Operating Supply Current
-
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA900ARHHT.

Descriptions

Descriptions of Texas Instruments PGA900ARHHT provided by its distributors.

Programmable resistive sensing conditioner with digital and analog outputs 36-VQFN -40 to 150
IC SIGNAL COND RES SENSE 36VQFN / Sensor and Detector Interface 30V SPI/GPIO/I2C/UART Interface 36-Pin VQFN EP T/R
Sensor Signal Conditioner 36-Pin VQFN T/R
IC SIGNAL COND RES SENSE 36VQFN
Pga900 Pres & Temp Signal Cond Sensor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.