Texas Instruments PGA460TPW

Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA460TPW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments PGA460TPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 2.62
$ 2.62
Stock
800,437
438,166
438,166
Authorized Distributors
3
3
3
Bandwidth
-
-
-
Interface
UART, USART
UART, USART
UART, USART
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Operating Supply Voltage
-
-
-
Mount
-
-
-
Output Type
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA460TPW.

Descriptions

Descriptions of Texas Instruments PGA460TPW provided by its distributors.

Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
Sensor and Detector Interface 1.9V 12mA UART/TCI/OWU Interface 16-Pin TSSOP Tube
SIGNAL PROCESSOR, 12BIT, 28V, TSSOP-16; Fonction CI: Processeur signal ultrasonique et Driver de transducteur; Tension, alimentation min.: 6V; Tension, alimentation max..: 28V; Type de boîtier de CI: TSSOP; Nombre de broches
Signal Processor, 12Bit, 28V, Tssop-16; Ic Function:Ultrasonic Signal Processor & Transducer Driver; Supply Voltage Min:6V; Supply Voltage Max:28V; Ic Package Type:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS PGA460TPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA460TPW .