Texas Instruments PGA305ARHHR

Signal Conditioner for Resistive Sensing With Digital and Analog Outputs 36-VQFN -40 to 150
$ 5.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA305ARHHR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments PGA305ARHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.695
$ 7.49
Stock
56,488
73,445
Authorized Distributors
1
2
Bandwidth
-
-
Interface
I2C, OWI
I2C, OWI
Max Operating Temperature
-
150 °C
Min Operating Temperature
-
-40 °C
Case/Package
VQFN
VQFN
Number of Pins
36
36
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA305ARHHR.

Descriptions

Descriptions of Texas Instruments PGA305ARHHR provided by its distributors.

Signal Conditioner for Resistive Sensing With Digital and Analog Outputs 36-VQFN -40 to 150
Signal Conditioner and Transmitter for Pressure Sensors I2C Analog/Digital 3.3V to 30V 36-Pin VQFN T/R
PGA305 interface detectors -40C~150C 6mm 25mA 30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.