Texas Instruments PGA302EPWR

Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150
$ 2.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA302EPWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments PGA302EPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.747
$ 4.25
Stock
220,470
144,204
Authorized Distributors
0
2
Bandwidth
-
1 MHz
Interface
I2C
I2C
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA302EPWR.

Descriptions

Descriptions of Texas Instruments PGA302EPWR provided by its distributors.

Sensor Signal Conditioner With 0V-to-5V Ratiometric Output 16-TSSOP -40 to 150
Sensor and Detector Interface 1.86V 25mA I2C Interface 16-Pin TSSOP T/R
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
PGA302 5V 6.5mA 1.2mm -40C~150C TA
PRESSURE SENSOR SIGNAL CONDITION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.