Texas Instruments PGA300ARHHR

PGA300 Signal Conditioner and Transmitter for Pressure Sensors 36-VQFN -40 to 150
$ 6.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA300ARHHR.

Texas Instruments

Datasheet5 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PGA300ARHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.57
$ 6.656
Stock
122,207
127,719
Authorized Distributors
2
1
Bandwidth
-
-
Interface
OWI
OWI
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Number of Pins
36
36
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA300ARHHR.

Descriptions

Descriptions of Texas Instruments PGA300ARHHR provided by its distributors.

PGA300 Signal Conditioner and Transmitter for Pressure Sensors 36-VQFN -40 to 150
Sensor and Detector Interface 30V 2.5mA 1-Wire Interface 36-Pin VQFN EP T/R
QFN-36-EP(6x6) Interface - Specialized ROHS
Sensor Signal Conditioner 36-Pin VQFN
IC SIGNAL COND TRANSMIT 36VQFN
Otp Coded Pga900 Sensor Signal Condition
PGA300 30V 2.5mA 1mm -40C~150C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.