Texas Instruments PGA205BU

50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85
$ 21.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA205BU.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages29 years ago

Newark

Farnell

LCSC

element14 APAC

Inventory History

3 month trend:
+92.41%

CAD Models

Download Texas Instruments PGA205BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.371
$ 16.55
Stock
124,673
48,725
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
0.7 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
50 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPGA204BU
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Texas InstrumentsPGA205BUG4
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsPGA204AU
Instrumentation Amplifier, 1 Func, 625uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments PGA205BU provided by its distributors.

50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Signal Processing Instrumentation Amp Single ±18 Volt 16-Pin SOIC
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube
AMP INSTRUMENT PROG GAIN, SOIC16; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 50µV; Vitesse de balayage: 0.07V/µs; Bande passante: 1MHz; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA205BU .
  • PGA205BU.