
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-PGA204BU/1K | 2,339 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | PGA204BU/1K | 105 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-PGA204BU/1K | 1,910 | 3 | 11h | ||||||||
| Worldway Electronics | PGA204BU/1K | 17,897 | 7 | Tape & Reel | 9h | |||||||
| ICPartonline | PGA204BU/1K | 29,705 | >1wk |
Download Texas Instruments PGA204BU/1K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments PGA204BU/1K provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: