Texas Instruments PCM56P-KG4

Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM56P-KG4.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet5 pages27 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments PCM56P-KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.438
$ 17.438
Stock
84,918
265,603
265,603
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCM56P-K
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP
Texas InstrumentsPCM56P-J
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDIP16
Analog DevicesAD7243ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16
Analog DevicesAD7243BNZ
Digital to Analog Converter 1-Channel R-2R 12-bit 16-Pin PDIP N
Analog DevicesAD7243AN
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
Analog DevicesMX7534JN+
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20

Descriptions

Descriptions of Texas Instruments PCM56P-KG4 provided by its distributors.

Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP
DAC 1-CH 16-bit 16-Pin PDIP Tube
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,DIP,16PIN
IC DAC 16BIT MONO SRL-IN 16-DIP
Through Hole RoHS Compliant Dual 2'S COMPLEMENT BINARY Digital to Analog Converter 0C 4.57mm 260mW 666ksps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.