Analog Devices AD7243BNZ

Digital to Analog Converter 1-Channel R-2R 12-bit 16-Pin PDIP N
$ 29.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7243BNZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages20 years ago

Upverter

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.52%

CAD Models

Download Analog Devices AD7243BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.256
$ 18.65
$ 18.65
Stock
178,664
153,582
153,582
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7243ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16
Analog DevicesAD7243AN
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
Analog DevicesAD7243BN
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMAX532AEPE+
DUAL SERIAL INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMAX7645ACPP+
14.25V~15.75V 12bit 1-Ch 12-Bit Parallel DAC, R-2R, PDIP-20, TH, 26.54mm L × 4.45mm H
Analog DevicesMX7545AKN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7243BNZ provided by its distributors.

Digital to Analog Converter 1-Channel R-2R 12-bit 16-Pin PDIP N
±10.816.5 12bit 1 12 SPI R-2R PDIP-16 Through hole mounting 19.18mm*6.35mm*3.3mm
DAC, 12BIT, SERIAL, DIP-16; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:± 10.8V to ± 16.5V; ADC / DAC Case Style:DIP; No. of Pins:16Pins; Data Interface:Serial; Operating Temperature Min:-40°CRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated