Texas Instruments PCM3052ARTFG4

24-bit Stereo Audio Codec with Mic amp, Bias, MUX and PGA 32-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3052ARTFG4.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Newark

CAD Models

Download Texas Instruments PCM3052ARTFG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 6.54
Stock
13,062
165,181
165,181
Authorized Distributors
0
3
3
Case/Package
VQFN EP
VQFN EP
VQFN EP
Number of Pins
32
32
32
Number of Channels
-
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM3052ARTFG4.

Related Parts

Texas InstrumentsTLV320AIC3104IRHBR
AUDIO CODEC, STEREO, 24BIT, 96KSPS, QFN-; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLV320AIC3105IRHBR
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
Texas InstrumentsTLV320AIC26IRHBR
General Purpose Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments PCM3052ARTFG4 provided by its distributors.

24-bit Stereo Audio Codec with Mic amp, Bias, MUX and PGA 32-VQFN -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP Tube
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:5.5V ;RoHS Compliant: Yes
STEREO AUDIO CODEC, 24BIT, QFN-32; Resolution, Bits:24bit; Sample Rate:96kHz; No. of DACs:2; Interface Type:Serial, I2C; Output Type:Single Ended; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:3052; Logic Function Number:3052

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.