Texas Instruments PCM1737E/2K

Converters - Digital to Analog (DAC) 24-Bit, 192kHz Smplg Enh Mltl D-S DAC
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1737E/2K.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages17 years ago

Mouser

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments PCM1737E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.06
$ 13.905
Stock
279,798
181,682
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments PCM1737E/2K provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 192kHz Smplg Enh Mltl D-S DAC
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R
Ic,D/A Converter,Dual,16/18/20/24-Bit,Cmos,Ssop,28Pin
IC DAC 24BIT STEREO 96KHZ 28SSOP
IC DAC/AUDIO 24BIT 200K 28SSOP
IC DAS/ADC/DAC SPECIAL 28-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1737E-2K
  • PCM1737E2K