Texas Instruments PCM1720EG4

DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1720EG4.

Texas Instruments

Datasheet17 pages17 years ago
Datasheet4 pages28 years ago

iiiC

Mouser

Alternate Parts

Price @ 1000
$ 4.196
$ 4.196
Stock
49,730
621,903
621,903
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1720EG4 provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP Tube
Converters - Digital to Analog (DAC) Ster DAC MPEG2/ AC-3 Compatible
IC DAC 24BIT MPEG2/AC-3 20-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.