Texas Instruments PCM1717E/2KG4

DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1717E/2KG4.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet4 pages28 years ago

iiiC

Mouser

CAD Models

Download Texas Instruments PCM1717E/2KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.569
$ 5.569
Stock
25,717
1,372,747
1,372,747
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
18
18
18
Settling Time
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1717E/2KG4 provided by its distributors.

DAC 2-CH Delta-Sigma 18-bit 20-Pin SSOP T/R
Converters - Digital to Analog (DAC) SoundPlus Stereo DAC
IC DAC 18BIT STEREO AUDIO 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1717E2KG4