Texas Instruments PCM1602Y

DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
$ 5.738

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1602Y.

Texas Instruments

Datasheet44 pages17 years ago
Datasheet11 pages25 years ago

Mouser

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1602Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.738
$ 4.77
Stock
189,969
561,200
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
6
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsPCM1604Y
IC DAC/AUDIO 24BIT 200K 48LQFP "DAC, Audio 24 b 200k I2S 48-LQFP (7x7)"
Texas InstrumentsPCM1602KY/2K
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Texas InstrumentsPCM1602KY
IC DAC/AUDIO 24BIT 192K 48LQFP "DAC, Audio 24 b 192k I2S 48-LQFP (7x7)"
Cirrus LogicCS4385-CQZ
Cirrus Logic 24 bit audioDAC, 8passageway, serial interface, 48Pin, bipolar output, 216ksps
Cirrus LogicCS4384-CQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter

Descriptions

Descriptions of Texas Instruments PCM1602Y provided by its distributors.

DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC
105dB SNR 6-Channel Audio DAC 48-LQFP
DAC 24 b 192k I2S 48-LQFP (7x7)
IC 24BIT 192KHZ 6CH DAC 48-LQFP
IC DAS/ADC/DAC SPECIAL 48-LQFP
IC DAC/AUDIO 24BIT 192K 48LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.