Texas Instruments PCM1602KY

IC DAC/AUDIO 24BIT 192K 48LQFP "DAC, Audio 24 b 192k I2S 48-LQFP (7x7)"
$ 5.738

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1602KY.

Texas Instruments

Datasheet44 pages17 years ago
Datasheet11 pages25 years ago

Mouser

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1602KY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.738
$ 6.604
Stock
157,789
160,622
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
6
6
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsPCM1604Y
IC DAC/AUDIO 24BIT 200K 48LQFP "DAC, Audio 24 b 200k I2S 48-LQFP (7x7)"
Texas InstrumentsPCM1602Y
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Cirrus LogicCS4385-CQZ
Cirrus Logic 24 bit audioDAC, 8passageway, serial interface, 48Pin, bipolar output, 216ksps
Cirrus LogicCS4384-CQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Texas InstrumentsPCM1602APTR
105dB SNR 6-Channel Audio DAC 48-LQFP -25 to 85

Descriptions

Descriptions of Texas Instruments PCM1602KY provided by its distributors.

IC DAC/AUDIO 24BIT 192K 48LQFP "DAC, Audio 24 b 192k I2S 48-LQFP (7x7)"
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.