Texas Instruments PCM1604Y

IC DAC/AUDIO 24BIT 200K 48LQFP "DAC, Audio 24 b 200k I2S 48-LQFP (7x7)"
$ 6.323

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1604Y.

Texas Instruments

Datasheet37 pages11 years ago
Datasheet37 pages15 years ago

iiiC

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1604Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.323
$ 5.783
$ 5.783
Stock
326,910
437,469
437,469
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
6
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCM1602Y
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Texas InstrumentsPCM1604PT
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Texas InstrumentsPCM1600Y
Converters - Digital to Analog (DAC) 24-Bit, 96kHz Smplg 6Ch Enh Mltl D-S DAC
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps

Descriptions

Descriptions of Texas Instruments PCM1604Y provided by its distributors.

IC DAC/AUDIO 24BIT 200K 48LQFP "DAC, Audio 24 b 200k I2S 48-LQFP (7x7)"
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.