Texas Instruments PCM1602Y/2K

Serial Input Loading 400 Us Settling Time 24-BIT Dac PQFP48
$ 4.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1602Y/2K.

Texas Instruments

Datasheet44 pages17 years ago
Datasheet11 pages25 years ago

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1602Y/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
$ 5.738
Stock
561,200
189,969
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
6
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APTR
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps
Cirrus LogicCS4382-KQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments PCM1602Y/2K provided by its distributors.

SERIAL INPUT LOADING 400 us SETTLING TIME 24-BIT DAC PQFP48
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1602Y2K