Texas Instruments PCI1410APGE

PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
$ 4.995

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1410APGE.

Newark

Datasheet6 pages17 years ago
Datasheet3 pages20 years ago

Texas Instruments

DigiKey

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1410APGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.995
$ 4.793
Stock
408,948
678,386
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
144
144
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3.3 V
-
Max Supply Voltage
5 V
-

Related Parts

Texas InstrumentsPCI1510PGE
PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG-EX/NOPB
IC MACPHY 10/100 802.3 144LQFP / PHY 1-CH 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP

Descriptions

Descriptions of Texas Instruments PCI1410APGE provided by its distributors.

PC Card Controller Parallel Interface 3.3V/5V 144-Pin LQFP Tray
PCI1410 Tray EAR99 PCI interface controller 3.3V 5V 20mm 0C~70C 33.33MHz
Controller IC; No. of Pins:144; Leaded Process Compatible:Yes; Package/Case:144-LQFP; Peak Reflow Compatible (260 C):Yes; Mounting Type:surface mount ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI1410APGE.
  • PCI1410APGE..