Texas Instruments PCF8575DBRG4

Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575DBRG4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages14 years ago
Datasheet27 pages18 years ago

iiiC

CAD Models

Download Texas Instruments PCF8575DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 1.963
Stock
40,114
472,027
472,027
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8575DBRG4.

Descriptions

Descriptions of Texas Instruments PCF8575DBRG4 provided by its distributors.

Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-SSOP -40 to 85
Remote and SMBus I/O Expander 24-Pin SSOP T/R
Tape & Reel (TR) e4 RoHS Compliant PARALLEL IO PORT GENERAL PURPOSE io expander 5.5V 8.2mm 400kHz 0.2mA
IC I/O EXPANDER I2C 16B 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.