Texas Instruments PCF8575CDWE4

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575CDWE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet39 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-14.01%

CAD Models

Download Texas Instruments PCF8575CDWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 2.81
$ 2.81
Stock
124,085
229,374
229,374
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Interface
SMBus
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX208CDWR
EAR99 MAX208 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Texas InstrumentsMAX208CDW
EAR99 MAX208 Tube RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
MaxLinearSP208EET-L
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM238LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers

Descriptions

Descriptions of Texas Instruments PCF8575CDWE4 provided by its distributors.

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
IC, 16BIT I2C/SMBUS EXPANDER, 8575; Configuration puce: 16bits; Fréquence de bus: 400kHz; Type d'interface CI: I2C, Parallèle, SM Bus; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier d'int
Ic, 16Bit I2C/Smbus Expander, 8575; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Parallel, Smbus; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |Texas Instruments PCF8575CDWE4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8575CDWE4 .