Texas Instruments MAX208CDW

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
$ 2.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX208CDW.

Newark

Datasheet16 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments MAX208CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.437
$ 2.893
$ 2.893
Stock
209,396
278,577
278,577
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Texas InstrumentsMAX208IDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsTRS208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Analog DevicesADM208EARZ-REEL
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM207ARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments MAX208CDW provided by its distributors.

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70
Quad Transmitter/Receiver RS-232, 24-Pin SOIC Tube
RS-232 TRANSCEIVER, 5V, SOIC-24
IC TRANSCEIVER FULL 4/4 24SOIC
5V MULTICHANNEL RS-232 LINE DRVR/RCVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.