Texas Instruments PCA9557DBR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SSOP -40 to 85
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9557DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet38 pages15 years ago
Datasheet37 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments PCA9557DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.592
Stock
479,709
291,974
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
Texas InstrumentsTS3V330DBQR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
NXP SemiconductorsPCA8550DB,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of Texas Instruments PCA9557DBR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SSOP -40 to 85
REMOTE 8-BIT I2C AND SMBus LOW-POWER I/O EXPANDER WITH RESET AND CONFIGURATION REGISTERS
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz no SSOP-16 SMD mount,glue mount
I2C/SMBus Interface 400kHz 5.5V 16-Pin SSOP T/R
REMOTE 8-BIT I2C & SMBUS LO-PWR I/O EXPANDR W/RESET.<AZ
Logic - I2C Remote 8B I2C & SMBus Lo-Pwr I/O Exp
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPNDR 400KHZ I2C SMBUS 16SSOP
I2c Logic Interface Device Ics
PCA9557 REMOTE 8-BIT I2C AND SMB
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.