Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9555PWRG4

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9555PWRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages12 years ago
Datasheet40 pages13 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments PCA9555PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.715
$ 0.715
Stock
267,052
730,430
730,430
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)
Texas InstrumentsPCF8575PWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 950μm(height)
Texas InstrumentsTCA6416APWR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsPCA9548APWR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9555PWRG4 provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85
I2C/SMBus GPIO Expander 5.5V 24-Pin TSSOP T/R
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
CA9555 Tape & Reel (TR) NRND (Last Updated: 1week ago) Not For New Designs io expander 5.5V 7.8mm 400kHz 10mA 25mA
IC I/O EXPANDER I2C 16B 24TSSOP
I2C Logic Interface Device ICs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.